Capacitors
CTMCC0603CTN5001R5
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CTMCC0603CTN5001R5 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC0603CTN5001R5 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC0603CTN5001R5 by Central Technologies

CTMCC0603CTN5001R5
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
CTMCC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
16.67%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
16.67%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC0603CTN5001R5
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC0603CTN5001R5

This table gives cross-reference parts and alternative options found for CTMCC0603CTN5001R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603CTN5001R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603J05001R5CCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors CTMCC0603CTN5001R5 vs 0603J05001R5CCT
HH18N1R5C500LB Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp CTMCC0603CTN5001R5 vs HH18N1R5C500LB
C0603HQN500-155CG6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CTMCC0603CTN5001R5 vs C0603HQN500-155CG6E
0603CG159C9BB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP YAGEO Corporation CTMCC0603CTN5001R5 vs 0603CG159C9BB0
CEC14E1.5PFCU50V Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP EXXELIA Group CTMCC0603CTN5001R5 vs CEC14E1.5PFCU50V
C0603CG1R5C50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc CTMCC0603CTN5001R5 vs C0603CG1R5C50PT
C0603HQN500-155CNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CTMCC0603CTN5001R5 vs C0603HQN500-155CNP
GRM39C0G1R5C050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd CTMCC0603CTN5001R5 vs GRM39C0G1R5C050AC
UMK107CG1R5CZ-F CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP TAIYO YUDEN CTMCC0603CTN5001R5 vs UMK107CG1R5CZ-F
GRM39COG1R5C050AJ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd CTMCC0603CTN5001R5 vs GRM39COG1R5C050AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC0603CTN5001R5 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC0603CTN5001R5 by Central Technologies

  • Please alert me when CTMCC0603CTN5001R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTMCC0603CTN5001R5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC0603CTN5001R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTMCC0603CTN5001R5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC0603CTN5001R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC0603CTN5001R5 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: