Part Details for CTMCC0402MTB250182 by Central Technologies
Overview of CTMCC0402MTB250182 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0402MTB250182
CTMCC0402MTB250182 CAD Models
CTMCC0402MTB250182 Part Data Attributes
|
CTMCC0402MTB250182
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0402MTB250182
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0402MTB250182
This table gives cross-reference parts and alternative options found for CTMCC0402MTB250182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0402MTB250182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07W182MV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CTMCC0402MTB250182 vs 250R07W182MV4-RC |
VJ0402Y182MNXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0018uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | CTMCC0402MTB250182 vs VJ0402Y182MNXAB2L |
0402C182M250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CTMCC0402MTB250182 vs 0402C182M250BT |
04023C182MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CTMCC0402MTB250182 vs 04023C182MAT1A |