There are no models available for this part yet.
Overview of CTMC1210SF-R18K by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTMC1210SF-R18K by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTMC1210SF-R18K-ND
|
DigiKey | SMD FERRITE CORE WW INDUCTOR Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.2375 / $0.3800 | Buy Now | |
DISTI #
84423604
|
Verical | CTMC1210SF-R18K Min Qty: 20 Package Multiple: 1 | Americas - 20 |
|
$3.5000 | Buy Now |
CAD Models for CTMC1210SF-R18K by Central Technologies
Part Data Attributes for CTMC1210SF-R18K by Central Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
0.18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.2 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.45 A
|
Self Resonance Frequency
|
685 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
10%
|
Alternate Parts for CTMC1210SF-R18K
This table gives cross-reference parts and alternative options found for CTMC1210SF-R18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMC1210SF-R18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLCA-322522-R18KT | General Purpose Inductor, | King Core Electronics Inc | CTMC1210SF-R18K vs FLCA-322522-R18KT |