Part Details for CTLV8040SF-150N by Central Technologies
Overview of CTLV8040SF-150N by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
ADUM150N1BRZ-RL7 | Analog Devices | IC Robust 5 ch digitalI SO 5/0 | |
ADUM150N0BRZ | Analog Devices | IC Robust 5 ch digitalI SO 5/0 |
Part Details for CTLV8040SF-150N
CTLV8040SF-150N CAD Models
CTLV8040SF-150N Part Data Attributes
|
CTLV8040SF-150N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLV8040SF-150N
Central Technologies
General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CTLV8040SF-150N
This table gives cross-reference parts and alternative options found for CTLV8040SF-150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLV8040SF-150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLVC8040F-150N | General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 3131, CHIP | Central Technologies | CTLV8040SF-150N vs CTLVC8040F-150N |