Part Details for CTLSH1-40M322SPBFREE by Central Semiconductor Corp
Overview of CTLSH1-40M322SPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTLSH1-40M322SPBFREE
CTLSH1-40M322SPBFREE CAD Models
CTLSH1-40M322SPBFREE Part Data Attributes
|
CTLSH1-40M322SPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CTLSH1-40M322SPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-31 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |