Part Details for CTLL2012-R12K by Central Technologies
Overview of CTLL2012-R12K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12KM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Part Details for CTLL2012-R12K
CTLL2012-R12K CAD Models
CTLL2012-R12K Part Data Attributes
|
CTLL2012-R12K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-R12K
Central Technologies
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 800 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.05 MHz | |
Tolerance | 10% |
Alternate Parts for CTLL2012-R12K
This table gives cross-reference parts and alternative options found for CTLL2012-R12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL2012-R12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15CR12KV6E | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | CTLL2012-R12K vs L-15CR12KV6E |
L-15CR12K-T | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CTLL2012-R12K vs L-15CR12K-T |
L-15CR12KT4E | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | CTLL2012-R12K vs L-15CR12KT4E |
L-15CR12KV6E | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | CTLL2012-R12K vs L-15CR12KV6E |
L-15CR12K-T | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-R12K vs L-15CR12K-T |
L-15CR12K-E | 1 ELEMENT, 0.12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-R12K vs L-15CR12K-E |