Part Details for CTLL1608-27NS by Central Technologies
Overview of CTLL1608-27NS by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610PC-25T | Rochester Electronics LLC | OT PLD, 27ns, CMOS, PDIP24, PLASTIC, DIP-24 |
Part Details for CTLL1608-27NS
CTLL1608-27NS CAD Models
CTLL1608-27NS Part Data Attributes
|
CTLL1608-27NS
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL1608-27NS
Central Technologies
General Purpose Inductor, 0.027uH, 1.112%, 1 Element, Ceramic-Core, SMD, CHIP, 1608
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |