CTLL1608-18NK
Central Technologies
Description: General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608

Overview of CTLL1608-18NK by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for CTLL1608-18NK by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTLL1608-18NK by Central Technologies

CTLL1608-18NK
Central Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.3 A
Self Resonance Frequency
2050 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 800 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. CTLL1608-18NK
    Central Technologies
    General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608
    VS

Alternate Parts for CTLL1608-18NK

This table gives cross-reference parts and alternative options found for CTLL1608-18NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL1608-18NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1608-180K General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD API Delevan CTLL1608-18NK vs 1608-180K
L-15C18NK-E General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CTLL1608-18NK vs L-15C18NK-E
L-15C18NK-T 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Johanson Dielectrics Inc CTLL1608-18NK vs L-15C18NK-T
L-14C18NKV6E General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Johanson Technology Inc CTLL1608-18NK vs L-14C18NKV6E
L-15C18NK-T General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CTLL1608-18NK vs L-15C18NK-T
L-14C18NKT4E General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 Johanson Technology Inc CTLL1608-18NK vs L-14C18NKT4E
LCHF0603-18NK General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD Inductor Supply Inc CTLL1608-18NK vs LCHF0603-18NK
CTLL2012-18NK General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 Central Technologies CTLL1608-18NK vs CTLL2012-18NK
L-14C18NKT4E 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 Johanson Dielectrics Inc CTLL1608-18NK vs L-14C18NKT4E
LCHF0805-18NK General Purpose Inductor, 0.018uH, 10%, 1 Element, SMD Inductor Supply Inc CTLL1608-18NK vs LCHF0805-18NK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTLL1608-18NK by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTLL1608-18NK by Central Technologies

Select Manufacturer
Which Manufacturer of CTLL1608-18NK would you like to use for your alert(s)?
  • Please alert me when CTLL1608-18NK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTLL1608-18NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTLL1608-18NK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTLL1608-18NK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTLL1608-18NK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTLL1608-18NK by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: