Part Details for CTL3502 by Thomas & Betts
Overview of CTL3502 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CTL3502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4648
|
Newark | Cu Tp 2Hl Lug Shrt Brl 350 1/2B Red |Abb Thomas & Betts CTL3502 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1100 / $28.1500 | Buy Now |
|
Onlinecomponents.com | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 350 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Color Code Red. RoHS: Compliant | 0 |
|
$13.7800 / $16.6500 | Buy Now |
|
Master Electronics | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 350 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Color Code Red. RoHS: Compliant | 0 |
|
$13.7800 / $16.6500 | Buy Now |
Part Details for CTL3502
CTL3502 CAD Models
CTL3502 Part Data Attributes
|
CTL3502
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL3502
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL |