Part Details for CTJ720E01B-090 by TE Connectivity
Overview of CTJ720E01B-090 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ720E01B-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ720E01B-090-ND
|
DigiKey | CONN GRND BLOCK SZ20 0.955" L Min Qty: 55 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.3036 | Buy Now |
DISTI #
CTJ720E01B-090
|
Avnet Americas | Grounding Module 12 Position 20 Size Stud Mount - Bulk (Alt: CTJ720E01B-090) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2915 / $53.9686 | Buy Now |
DISTI #
571-CTJ720E01B-090
|
Mouser Electronics | Terminal Junction Modules SIZE 20 1 CONT RoHS: Compliant | 0 |
|
$51.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$43.0900 | Buy Now |
DISTI #
DCHCTJ720E01B-090
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant |
4 Partner Stock |
|
$54.4100 / $93.3700 | Buy Now |
DISTI #
84025139
|
Verical | Composite Termination System Including Socket Contacts Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$55.0700 | Buy Now |
DISTI #
DCHCTJ720E01B-090
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant |
4 Partner Stock |
|
$54.4100 / $93.3700 | Buy Now |
Part Details for CTJ720E01B-090
CTJ720E01B-090 CAD Models
CTJ720E01B-090 Part Data Attributes
|
CTJ720E01B-090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ720E01B-090
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |