-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Touch Sensor Display Through Hole Square 15mm x 15mm LED 3.2V White
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2657
|
Newark | Cap-Touch Sensor Display, 5.5V, Sensing Range Max:0Mm, Thread Size - Metric:-, Sensor Output Type:-, Supply Voltage Dc Min:2V, Supply Voltage Dc Max:5.5V, Product Range:Cth Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CTHS15CIC04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.6300 | Buy Now |
DISTI #
CTHS15CIC04-ND
|
DigiKey | SWITCH PUSH CAPACITIVE ILLUM SQ Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9507 / $8.1500 | Buy Now |
DISTI #
593-CTHS15CIC04
|
Mouser Electronics | Display Switches CTH SQR 15mm LED 3.2V Lead Wht RoHS: Compliant | 195 |
|
$3.9500 / $8.1400 | Buy Now |
DISTI #
70980623
|
RS | Sensor, Capacitive, Square, Through-Hole,15mm, LED, White, No Overlay, CTH Series | VCC (Visual Communications Company) CTHS15CIC04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $8.1500 | RFQ |
|
Future Electronics | CTH TH SQR 15mm LED 3.2V Pins White RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.7900 / $5.4000 | Buy Now |
|
Onlinecomponents.com | CTH TH SQR 15mm LED 3.2V Pins White RoHS: Compliant |
100 In Stock |
|
$3.4400 / $5.6400 | Buy Now |
|
Master Electronics | CTH TH SQR 15mm LED 3.2V Pins White RoHS: Compliant |
100 In Stock |
|
$3.4400 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTHS15CIC04
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CTHS15CIC04
Visual Communications Company
Capacitive Touch Sensor Display Through Hole Square 15mm x 15mm LED 3.2V White
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | COMPLEX | |
Display Height | 9 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Min | 0.133 cd | |
Luminous Intensity-Nom | 232.0 mcd | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SIGN LED DISPLAY |