Part Details for CTHCCI1090F-R56M by Central Technologies
Overview of CTHCCI1090F-R56M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for CTHCCI1090F-R56M
CTHCCI1090F-R56M CAD Models
CTHCCI1090F-R56M Part Data Attributes
|
CTHCCI1090F-R56M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTHCCI1090F-R56M
Central Technologies
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 4441, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4441 | |
Construction | Rectangular | |
DC Resistance | 0.00185 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.7 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |