Part Details for CTH7VF-470K by Central Technologies
Overview of CTH7VF-470K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CTH7VF-470K
CTH7VF-470K CAD Models
CTH7VF-470K Part Data Attributes
|
CTH7VF-470K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTH7VF-470K
Central Technologies
General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CTH7VF-470K
This table gives cross-reference parts and alternative options found for CTH7VF-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTH7VF-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL7A-470-KTQ | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | CTH7VF-470K vs HL7A-470-KTQ |
CTRL5480F-2-470K | General Purpose Inductor, 47uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CTH7VF-470K vs CTRL5480F-2-470K |