Part Details for CTGS104-180M by Central Technologies
Overview of CTGS104-180M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
180M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
180MI-01LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Part Details for CTGS104-180M
CTGS104-180M CAD Models
CTGS104-180M Part Data Attributes
|
CTGS104-180M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTGS104-180M
Central Technologies
General Purpose Inductor, 18uH, 20%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 1.73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for CTGS104-180M
This table gives cross-reference parts and alternative options found for CTGS104-180M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTGS104-180M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTGS104F-180M | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTGS104-180M vs CTGS104F-180M |