Part Details for CTF5-A2C5-60-32.768KD6 by Cardinal Components
Overview of CTF5-A2C5-60-32.768KD6 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTF5-A2C5-60-32.768KD6
CTF5-A2C5-60-32.768KD6 CAD Models
CTF5-A2C5-60-32.768KD6 Part Data Attributes
|
CTF5-A2C5-60-32.768KD6
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CTF5-A2C5-60-32.768KD6
Cardinal Components
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0162% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D1.4XH5.3 (mm)/D0.055XH0.209 (inch) | |
Series Resistance | 60000 Ω | |
Surface Mount | NO |