Part Details for CTDT3316P-223 by Central Technologies
Overview of CTDT3316P-223 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Part Details for CTDT3316P-223
CTDT3316P-223 CAD Models
CTDT3316P-223 Part Data Attributes
|
CTDT3316P-223
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDT3316P-223
Central Technologies
General Purpose Inductor, 22uH, 20%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDT3316P-223
This table gives cross-reference parts and alternative options found for CTDT3316P-223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDT3316P-223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT3316P-223MLB | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | CTDT3316P-223 vs DT3316P-223MLB |
DT3316P-223 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | CTDT3316P-223 vs DT3316P-223 |
CTDT3316PF-223 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTDT3316P-223 vs CTDT3316PF-223 |
DT3316P-223MLD | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | CTDT3316P-223 vs DT3316P-223MLD |