CTDS5022P-103
Central Technologies
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5022,

Overview of CTDS5022P-103 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTDS5022P-103 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTDS5022P-103 by Central Technologies

CTDS5022P-103
Central Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
5022
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Want to compare parts?
  1. CTDS5022P-103
    Central Technologies
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5022,
    VS

Alternate Parts for CTDS5022P-103

This table gives cross-reference parts and alternative options found for CTDS5022P-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS5022P-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTDS5022PF-103 General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5022, ROHS COMPLIANT Central Technologies CTDS5022P-103 vs CTDS5022PF-103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTDS5022P-103 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTDS5022P-103 by Central Technologies

Select Manufacturer
Which Manufacturer of CTDS5022P-103 would you like to use for your alert(s)?
  • Please alert me when CTDS5022P-103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTDS5022P-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTDS5022P-103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTDS5022P-103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTDS5022P-103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTDS5022P-103 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: