Part Details for CTDS1608CF-685 by Central Technologies
Overview of CTDS1608CF-685 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTDS1608CF-685
CTDS1608CF-685 CAD Models
CTDS1608CF-685 Part Data Attributes
|
CTDS1608CF-685
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDS1608CF-685
Central Technologies
General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDS1608CF-685
This table gives cross-reference parts and alternative options found for CTDS1608CF-685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS1608CF-685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS0704M682DTAS | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Kyocera AVX Components | CTDS1608CF-685 vs LMXS0704M682DTAS |
DS1608C-685 | General Purpose Inductor, 6800uH, 20%, 1 Element, Ceramic-Core, SMD, 2618 | Coilcraft Inc | CTDS1608CF-685 vs DS1608C-685 |
PM1608S-682M | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | CTDS1608CF-685 vs PM1608S-682M |
CA555-1608-682-M-00 | General Purpose Inductor, 6800uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | CTDS1608CF-685 vs CA555-1608-682-M-00 |
SDS680-685M | General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | CTDS1608CF-685 vs SDS680-685M |