There are no models available for this part yet.
Overview of CTDS1608CF-684 by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTDS1608CF-684 by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTDS1608CF-684-ND
|
DigiKey | 680UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$1.4624 / $2.3400 | Buy Now |
CAD Models for CTDS1608CF-684 by Central Technologies
Part Data Attributes for CTDS1608CF-684 by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
2618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2618
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
2.2 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.18 A
|
Self Resonance Frequency
|
3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
Q MEASURED AT 0.1 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for CTDS1608CF-684
This table gives cross-reference parts and alternative options found for CTDS1608CF-684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS1608CF-684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA555-1608-681-M-36 | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | CTDS1608CF-684 vs CA555-1608-681-M-36 |
SDS0402T-681M-S | General Purpose Inductor, 680uH, 20%, 1 Element, Iron-Core, SMD, 2618, | YAGEO Corporation | CTDS1608CF-684 vs SDS0402T-681M-S |
LMXS0704M681DTAS | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Kyocera AVX Components | CTDS1608CF-684 vs LMXS0704M681DTAS |