Part Details for CTDO5022HCF-472HC by Central Technologies
Overview of CTDO5022HCF-472HC by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-472HC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, | |
DO5022P-472HC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP | |
DO1813P-472HCB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD |
Part Details for CTDO5022HCF-472HC
CTDO5022HCF-472HC CAD Models
CTDO5022HCF-472HC Part Data Attributes
|
CTDO5022HCF-472HC
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO5022HCF-472HC
Central Technologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |