There are no models available for this part yet.
Overview of CTDO3316P-223 by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTDO3316P-223 by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 615 |
|
$0.5250 / $1.8750 | Buy Now | ||
Quest Components | 492 |
|
$0.6500 / $2.5000 | Buy Now |
CAD Models for CTDO3316P-223 by Central Technologies
Part Data Attributes for CTDO3316P-223 by Central Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
5137
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5137
|
Construction
|
Unshielded
|
DC Resistance
|
0.09 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.2 mm
|
Package Length
|
12.95 mm
|
Package Style
|
SMT
|
Package Width
|
9.4 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
2.6 A
|
Self Resonance Frequency
|
19 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for CTDO3316P-223
This table gives cross-reference parts and alternative options found for CTDO3316P-223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO3316P-223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO3316PF-223 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Central Technologies | CTDO3316P-223 vs CTDO3316PF-223 |
CD3316M220T | General Purpose Inductor | Cal-Chip Electronics | CTDO3316P-223 vs CD3316M220T |
LMXN13E9M220CTAS | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | Kyocera AVX Components | CTDO3316P-223 vs LMXN13E9M220CTAS |