Part Details for CTDO1606T-223M by Central Technologies
Overview of CTDO1606T-223M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DO1605T-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Part Details for CTDO1606T-223M
CTDO1606T-223M CAD Models
CTDO1606T-223M Part Data Attributes
|
CTDO1606T-223M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1606T-223M
Central Technologies
General Purpose Inductor, 22uH, 20%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDO1606T-223M
This table gives cross-reference parts and alternative options found for CTDO1606T-223M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO1606T-223M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO1606TF-223M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTDO1606T-223M vs CTDO1606TF-223M |