CTDO1604T-3R3M
Central Technologies
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 1604

Overview of CTDO1604T-3R3M by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH3R3MR0L Murata Manufacturing Co Ltd Fixed IND 3.3uH 3300mA POWRTRN

CAD Models for CTDO1604T-3R3M by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTDO1604T-3R3M by Central Technologies

CTDO1604T-3R3M
Central Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.16 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.45 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CTDO1604T-3R3M
    Central Technologies
    General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 1604
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTDO1604T-3R3M by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTDO1604T-3R3M by Central Technologies

Select Manufacturer
Which Manufacturer of CTDO1604T-3R3M would you like to use for your alert(s)?
  • Please alert me when CTDO1604T-3R3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTDO1604T-3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTDO1604T-3R3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTDO1604T-3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTDO1604T-3R3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTDO1604T-3R3M by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: