Part Details for CTDLW43SF-510Y by Central Technologies
Overview of CTDLW43SF-510Y by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board | |
5962-8687510YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
HM2R62PA510YN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB 22 with one polarising peg,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for CTDLW43SF-510Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDLW43SF-510Y-ND
|
DigiKey | CMC 51UH 200MA 2LN 2.8K OHM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.4875 / $0.7800 | Buy Now |
Part Details for CTDLW43SF-510Y
CTDLW43SF-510Y CAD Models
CTDLW43SF-510Y Part Data Attributes
|
CTDLW43SF-510Y
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDLW43SF-510Y
Central Technologies
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 51 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2800 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |