Datasheets
CTDD1507MF-0505-SU3K-1 by: Central Technologies

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-12/10

Part Details for CTDD1507MF-0505-SU3K-1 by Central Technologies

Overview of CTDD1507MF-0505-SU3K-1 by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

Part Details for CTDD1507MF-0505-SU3K-1

CTDD1507MF-0505-SU3K-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTDD1507MF-0505-SU3K-1 Part Data Attributes

CTDD1507MF-0505-SU3K-1 Central Technologies
Buy Now Datasheet
Compare Parts:
CTDD1507MF-0505-SU3K-1 Central Technologies DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-12/10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL TECHNOLOGIES
Part Package Code SFM
Package Description ,
Pin Count 12/10
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-G10
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTDD1507MF-0505-SU3K-1 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTDD1507MF-0505-SU3K-1 by Central Technologies

Select Manufacturer
Which Manufacturer of CTDD1507MF-0505-SU3K-1 would you like to use for your alert(s)?
  • Please alert me when CTDD1507MF-0505-SU3K-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTDD1507MF-0505-SU3K-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTDD1507MF-0505-SU3K-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTDD1507MF-0505-SU3K-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTDD1507MF-0505-SU3K-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTDD1507MF-0505-SU3K-1 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: