Part Details for CTCMD4D06-330M by Central Technologies
Overview of CTCMD4D06-330M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTCMD4D06-330M
CTCMD4D06-330M CAD Models
CTCMD4D06-330M Part Data Attributes
|
CTCMD4D06-330M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCMD4D06-330M
Central Technologies
General Purpose Inductor, 33uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.647 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTCMD4D06-330M
This table gives cross-reference parts and alternative options found for CTCMD4D06-330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCMD4D06-330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCMD4D06F-330M | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | CTCMD4D06-330M vs CTCMD4D06F-330M |