Part Details for CTCDRH2D11/HPF-4R7N by Central Technologies
Overview of CTCDRH2D11/HPF-4R7N by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTCDRH2D11/HPF-4R7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH2D11/HPF-4R7N-ND
|
DigiKey | 4.7UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$0.5274 / $0.8400 | Buy Now |
DISTI #
84422430
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.75A 0.238Ohm DCR 1212 Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$0.7383 / $14.0000 | Buy Now |
Part Details for CTCDRH2D11/HPF-4R7N
CTCDRH2D11/HPF-4R7N CAD Models
CTCDRH2D11/HPF-4R7N Part Data Attributes
|
CTCDRH2D11/HPF-4R7N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH2D11/HPF-4R7N
Central Technologies
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.238 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |