Part Details for CTCB1206F-121S by Central Technologies
Overview of CTCB1206F-121S by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for CTCB1206F-121S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB1206F-121S-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0895 / $0.1400 | Buy Now |
DISTI #
84422308
|
Verical | CTCB1206F-121S Min Qty: 350 Package Multiple: 1 | Americas - 3000 |
|
$0.2005 | Buy Now |
Part Details for CTCB1206F-121S
CTCB1206F-121S CAD Models
CTCB1206F-121S Part Data Attributes
|
CTCB1206F-121S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB1206F-121S
Central Technologies
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for CTCB1206F-121S
This table gives cross-reference parts and alternative options found for CTCB1206F-121S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB1206F-121S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BFTTE151K | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CTCB1206F-121S vs CZB2BFTTE151K |
ILB1206ER201V | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CTCB1206F-121S vs ILB1206ER201V |
ILB1206ER151V | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | CTCB1206F-121S vs ILB1206ER151V |