There are no models available for this part yet.
Overview of CTCB0805F-301P by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0301P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.0A 75Mohm Sot-23F | |
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
10148733-0301P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for CTCB0805F-301P by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4161-CTCB0805F-301P-ND
|
DigiKey | FERRITE BEAD 300 OHM 0805 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1887 / $0.3000 | Buy Now |
CAD Models for CTCB0805F-301P by Central Technologies
Part Data Attributes for CTCB0805F-301P by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.08 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
300 OHM Ω
|
Packing Method
|
TR
|
Rated Current
|
2 A
|
Terminal Finish
|
MATTE TIN
|
Width
|
1.2 mm
|
Alternate Parts for CTCB0805F-301P
This table gives cross-reference parts and alternative options found for CTCB0805F-301P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0805F-301P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209331Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB0805F-301P vs BBPY00201209331Y00 |
BBPY00201209221Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CTCB0805F-301P vs BBPY00201209221Y00 |
BBPY00201209221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB0805F-301P vs BBPY00201209221Y00 |
BBPY00201209331Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CTCB0805F-301P vs BBPY00201209331Y00 |
CTCB0805F-221P | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | CTCB0805F-301P vs CTCB0805F-221P |
BBPY00201209331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | CTCB0805F-301P vs BBPY00201209331Y00 |
742792037 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | CTCB0805F-301P vs 742792037 |
BBPY00201209301Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | CTCB0805F-301P vs BBPY00201209301Y00 |
BBPY00201209221Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | CTCB0805F-301P vs BBPY00201209221Y00 |