Part Details for CTCB0805F-110P by Central Technologies
Overview of CTCB0805F-110P by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F110PJ-TB | Renesas Electronics Corporation | RL78/L1C (R5F110PJ) Target Board | |
R5F110PHAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110PFAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Price & Stock for CTCB0805F-110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB0805F-110P-ND
|
DigiKey | FERRITE BEAD 11 OHM 0805 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3504 In Stock |
|
$0.1888 / $0.3000 | Buy Now |
DISTI #
84422169
|
Verical | CTCB0805F-110P Min Qty: 166 Package Multiple: 1 | Americas - 3504 |
|
$0.2643 / $0.4228 | Buy Now |
Part Details for CTCB0805F-110P
CTCB0805F-110P CAD Models
CTCB0805F-110P Part Data Attributes
|
CTCB0805F-110P
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0805F-110P
Central Technologies
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 11 OHM Ω | |
Packing Method | TR | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN | |
Width | 1.2 mm |
Alternate Parts for CTCB0805F-110P
This table gives cross-reference parts and alternative options found for CTCB0805F-110P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0805F-110P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209100Y00 | Ferrite Chip, 2 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CTCB0805F-110P vs BBPY00201209100Y00 |
AMLB-201209-0010Y-PY | Ferrite Chip, | Pulse Maglayers | CTCB0805F-110P vs AMLB-201209-0010Y-PY |
ABPY00201209100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Maglayers | CTCB0805F-110P vs ABPY00201209100Y00 |
HI0805T500R-10 | FERRITE BEAD 50 OHM 0805 1LN | Laird, A DuPont Business | CTCB0805F-110P vs HI0805T500R-10 |
BBPY00201209110Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | CTCB0805F-110P vs BBPY00201209110Y00 |
BBPY00201209110Y00 | Ferrite Chip, | Chilisin Electronics Corp | CTCB0805F-110P vs BBPY00201209110Y00 |
BBPY00201209100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | CTCB0805F-110P vs BBPY00201209100Y00 |
GMLB-201209-0011Y-PY | Ferrite Chip, | Pulse Maglayers | CTCB0805F-110P vs GMLB-201209-0011Y-PY |
PBY201209T-100Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CTCB0805F-110P vs PBY201209T-100Y-AU |
NCB-H0805PY070TR600QYF | Ferrite Chip | NIC Components Corp | CTCB0805F-110P vs NCB-H0805PY070TR600QYF |