Part Details for CTC4RSED470UF10%6.3V by Firadec
Overview of CTC4RSED470UF10%6.3V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC4RSED470UF10%6.3V
CTC4RSED470UF10%6.3V CAD Models
CTC4RSED470UF10%6.3V Part Data Attributes
|
CTC4RSED470UF10%6.3V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC4RSED470UF10%6.3V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC4RSED470UF10%6.3V
This table gives cross-reference parts and alternative options found for CTC4RSED470UF10%6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC4RSED470UF10%6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D477K6R3EBBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | CTC4RSED470UF10%6.3V vs T95D477K6R3EBBS |
NRD477K06R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | CTC4RSED470UF10%6.3V vs NRD477K06R12 |
CTC4RSEE470MK6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | EXXELIA Group | CTC4RSED470UF10%6.3V vs CTC4RSEE470MK6.3V |
F750J477KDG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | Nichicon Corporation | CTC4RSED470UF10%6.3V vs F750J477KDG |
B45398-R1477-K506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | CTC4RSED470UF10%6.3V vs B45398-R1477-K506 |
CTC4RSEE470MK6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Firadec | CTC4RSED470UF10%6.3V vs CTC4RSEE470MK6.3V |
595D477X96W3D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | CTC4RSED470UF10%6.3V vs 595D477X96W3D2T |
B45396-A1477-K506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | CTC4RSED470UF10%6.3V vs B45396-A1477-K506 |
F750J477KDM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | CTC4RSED470UF10%6.3V vs F750J477KDM |
CTC4RSEE470UF10%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Firadec | CTC4RSED470UF10%6.3V vs CTC4RSEE470UF10%6.3V |