Part Details for CTC4C155M035 by EXXELIA Group
Overview of CTC4C155M035 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CTC4C155M035
CTC4C155M035 CAD Models
CTC4C155M035 Part Data Attributes
|
CTC4C155M035
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC4C155M035
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for CTC4C155M035
This table gives cross-reference parts and alternative options found for CTC4C155M035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC4C155M035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC155M035CKLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CKLC0923 |
TBJC155M035CFMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CFMZ0845 |
TBJC155M035CKLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CKLD0H45 |
TBJC155M035CKLT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CKLT0823 |
TBJC155M035CLSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CLSZ0823 |
TBJC155M035CDLC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CDLC0023 |
TBJC155M035CFLC9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CFLC9800 |
TBJC155M035CCSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CCSC0H45 |
TBJC155M035CRMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CRMCTH00 |
TBJC155M035CAST0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CTC4C155M035 vs TBJC155M035CAST0923 |