Part Details for CTC3EV100UF20%6.3VT by Firadec
Overview of CTC3EV100UF20%6.3VT by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3EV100UF20%6.3VT
CTC3EV100UF20%6.3VT CAD Models
CTC3EV100UF20%6.3VT Part Data Attributes
|
CTC3EV100UF20%6.3VT
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC3EV100UF20%6.3VT
Firadec
CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Solder Dipped & Silver Plating Available | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | CTC3E(6.3V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for CTC3EV100UF20%6.3VT
This table gives cross-reference parts and alternative options found for CTC3EV100UF20%6.3VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3EV100UF20%6.3VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3V107M6R3D0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | CTC3EV100UF20%6.3VT vs TR3V107M6R3D0200 |
TPSY107M006B0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CTC3EV100UF20%6.3VT vs TPSY107M006B0100V |
T494V107M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3EV100UF20%6.3VT vs T494V107M006AHAUTO |
T494V107M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3EV100UF20%6.3VT vs T494V107M006AHAUTO7280 |
CTC4RSE107M6R3 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | EXXELIA Group | CTC3EV100UF20%6.3VT vs CTC4RSE107M6R3 |
T491V107M006ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | CTC3EV100UF20%6.3VT vs T491V107M006ZH |
T495V107M006AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | CTC3EV100UF20%6.3VT vs T495V107M006AS |
T495V107M006AHA090 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | CTC3EV100UF20%6.3VT vs T495V107M006AHA090 |
TAJY107M006RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTC3EV100UF20%6.3VT vs TAJY107M006RNJV |
TPSY107M006H0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CTC3EV100UF20%6.3VT vs TPSY107M006H0100V |