Part Details for CTC3ET10MM6.3V by EXXELIA Group
Overview of CTC3ET10MM6.3V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3ET10MM6.3V
CTC3ET10MM6.3V CAD Models
CTC3ET10MM6.3V Part Data Attributes
|
CTC3ET10MM6.3V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC3ET10MM6.3V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3ET10MM6.3V
This table gives cross-reference parts and alternative options found for CTC3ET10MM6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ET10MM6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRS106M06P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET10MM6.3V vs NRS106M06P8 |
TAJT106M006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | CTC3ET10MM6.3V vs TAJT106M006H |
TA-6R3TCMS100M-B2R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, | FUJITSU Limited | CTC3ET10MM6.3V vs TA-6R3TCMS100M-B2R |
F970J106MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | CTC3ET10MM6.3V vs F970J106MBA |
CTC3ET10MM6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Firadec | CTC3ET10MM6.3V vs CTC3ET10MM6.3V |
CTC3ET10UF20%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | EXXELIA Group | CTC3ET10MM6.3V vs CTC3ET10UF20%6.3V |
NRS106M06R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET10MM6.3V vs NRS106M06R8 |
CB106603ME17 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Vishay Roederstein | CTC3ET10MM6.3V vs CB106603ME17 |
267M6301106MN378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | CTC3ET10MM6.3V vs 267M6301106MN378 |
293D106X06R3B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | CTC3ET10MM6.3V vs 293D106X06R3B2T |