Part Details for CTC3ES4.7UF20%6.3VT by Firadec
Overview of CTC3ES4.7UF20%6.3VT by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for CTC3ES4.7UF20%6.3VT
CTC3ES4.7UF20%6.3VT CAD Models
CTC3ES4.7UF20%6.3VT Part Data Attributes
|
CTC3ES4.7UF20%6.3VT
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC3ES4.7UF20%6.3VT
Firadec
CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Solder Dipped & Silver Plating Available | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | CTC3E(6.3V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for CTC3ES4.7UF20%6.3VT
This table gives cross-reference parts and alternative options found for CTC3ES4.7UF20%6.3VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ES4.7UF20%6.3VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT4.7/6ALMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Nemco Electronics Corporation | CTC3ES4.7UF20%6.3VT vs PCT4.7/6ALMPB |
T491S475M006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES4.7UF20%6.3VT vs T491S475M006AMAUTO7280 |
T494S475M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES4.7UF20%6.3VT vs T494S475M006AHAUTO7280 |
T494S475M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES4.7UF20%6.3VT vs T494S475M006ATAUTO7280 |
T491S475M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES4.7UF20%6.3VT vs T491S475M006ATAUTO |
LSR4.7/6ALM4000LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Nemco Electronics Corporation | CTC3ES4.7UF20%6.3VT vs LSR4.7/6ALM4000LF |
PCT4.7/6ALM | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Nemco Electronics Corporation | CTC3ES4.7UF20%6.3VT vs PCT4.7/6ALM |
T491S475M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES4.7UF20%6.3VT vs T491S475M006AHAUTO7280 |
TPSS475M006S4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTC3ES4.7UF20%6.3VT vs TPSS475M006S4000 |
TAJS475M006HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTC3ES4.7UF20%6.3VT vs TAJS475M006HNJ |