Part Details for CTC3ES1.0UF10%20VT by Firadec
Overview of CTC3ES1.0UF10%20VT by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12320VTE20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, / | |
D12320VTE25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, / | |
D12320VTE20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part Details for CTC3ES1.0UF10%20VT
CTC3ES1.0UF10%20VT CAD Models
CTC3ES1.0UF10%20VT Part Data Attributes
|
CTC3ES1.0UF10%20VT
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC3ES1.0UF10%20VT
Firadec
CAP,TANTALUM / TA2O5,1UF,20VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Solder Dipped & Silver Plating Available | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | CTC3E(20V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for CTC3ES1.0UF10%20VT
This table gives cross-reference parts and alternative options found for CTC3ES1.0UF10%20VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ES1.0UF10%20VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSS105K020K6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTC3ES1.0UF10%20VT vs TPSS105K020K6000 |
LSR1/20ALK6000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Nemco Electronics Corporation | CTC3ES1.0UF10%20VT vs LSR1/20ALK6000 |
T494S105K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES1.0UF10%20VT vs T494S105K020AHAUTO |
TPSS105K020R6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTC3ES1.0UF10%20VT vs TPSS105K020R6000 |
T491S105K020AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | CTC3ES1.0UF10%20VT vs T491S105K020AHC-7280 |
T491S105K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CTC3ES1.0UF10%20VT vs T491S105K020ZT7280 |
TAJS105K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CTC3ES1.0UF10%20VT vs TAJS105K020SNJV |
TAJS105K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTC3ES1.0UF10%20VT vs TAJS105K020BNJ |
TPSS105K020P6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTC3ES1.0UF10%20VT vs TPSS105K020P6000 |
T491S105K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CTC3ES1.0UF10%20VT vs T491S105K020AHAUTO |