Part Details for CTC3EC6.8MK35V by Firadec
Overview of CTC3EC6.8MK35V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3EC6.8MK35V
CTC3EC6.8MK35V CAD Models
CTC3EC6.8MK35V Part Data Attributes
|
CTC3EC6.8MK35V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC3EC6.8MK35V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0024 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3EC6.8MK35V
This table gives cross-reference parts and alternative options found for CTC3EC6.8MK35V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3EC6.8MK35V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MC685KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MC685KM |
CWR09MC685KRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MC685KRB |
CWR09MW685KBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MW685KBBW |
CWR09MW685KZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MW685KZB |
CWR09MC685KSW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MC685KSW |
CWR09MK685KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MK685KM |
CWR09MK685KMW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MK685KMW |
CWR09MB685KPTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MB685KPTR |
CWR09MW685KBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MW685KBATR |
CWR09MW685KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC6.8MK35V vs CWR09MW685KCC |