Part Details for CTC3C106M010 by EXXELIA Group
Overview of CTC3C106M010 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CTC3C106M010
CTC3C106M010 CAD Models
CTC3C106M010 Part Data Attributes
|
CTC3C106M010
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC3C106M010
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for CTC3C106M010
This table gives cross-reference parts and alternative options found for CTC3C106M010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3C106M010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M010AH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | CTC3C106M010 vs T493C106M010AH6230 |
T495C106M010AHA400 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CTC3C106M010 vs T495C106M010AHA400 |
T496C106M010ZT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | CTC3C106M010 vs T496C106M010ZT63107280 |
T496C106M010ZC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | CTC3C106M010 vs T496C106M010ZC6110 |
T493C106M010CT642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | CTC3C106M010 vs T493C106M010CT642B7640 |
T493C106M010AC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | CTC3C106M010 vs T493C106M010AC6130 |
T493C106M010CT652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | CTC3C106M010 vs T493C106M010CT652A7640 |
B45196E2106M306 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | TDK Epcos | CTC3C106M010 vs B45196E2106M306 |
T493C106M010CT642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | CTC3C106M010 vs T493C106M010CT642C7640 |
T493C106M010CT631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | CTC3C106M010 vs T493C106M010CT631C7640 |