CTC1D10UF10%4VFR
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP

Overview of CTC1D10UF10%4VFR by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTC1D10UF10%4VFR by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTC1D10UF10%4VFR by EXXELIA Group

CTC1D10UF10%4VFR
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1510
Reach Compliance Code
compliant
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.001 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
1510
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTC1D10UF10%4VFR
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP
    VS

Alternate Parts for CTC1D10UF10%4VFR

This table gives cross-reference parts and alternative options found for CTC1D10UF10%4VFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC1D10UF10%4VFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09CB106KZB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP Kyocera AVX Components CTC1D10UF10%4VFR vs CWR09CB106KZB
TCRD10UF10%04VF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510 Firadec CTC1D10UF10%4VFR vs TCRD10UF10%04VF
CWR09CC106KZB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP Kyocera AVX Components CTC1D10UF10%4VFR vs CWR09CC106KZB
TCRD10UF10%04VF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, EXXELIA Group CTC1D10UF10%4VFR vs TCRD10UF10%04VF
TCRD10UF10%04VT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, EXXELIA Group CTC1D10UF10%4VFR vs TCRD10UF10%04VT
TCRD10UF10%04VG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510 Firadec CTC1D10UF10%4VFR vs TCRD10UF10%04VG
TCRD10UF10%04VGR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510 Firadec CTC1D10UF10%4VFR vs TCRD10UF10%04VGR
CWR29CB106KZDC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP Kyocera AVX Components CTC1D10UF10%4VFR vs CWR29CB106KZDC
TAZD106K4CSLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP Kyocera AVX Components CTC1D10UF10%4VFR vs TAZD106K4CSLZ0923
TCRD10UF10%04VG+R Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, EXXELIA Group CTC1D10UF10%4VFR vs TCRD10UF10%04VG+R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTC1D10UF10%4VFR by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTC1D10UF10%4VFR by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTC1D10UF10%4VFR would you like to use for your alert(s)?
  • Please alert me when CTC1D10UF10%4VFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTC1D10UF10%4VFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTC1D10UF10%4VFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTC1D10UF10%4VFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTC1D10UF10%4VFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTC1D10UF10%4VFR by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: