CTC1-R82K
Central Technologies
Description: General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED

Overview of CTC1-R82K by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTC1-R82K by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTC1-R82K by Central Technologies

CTC1-R82K
Central Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
PHENOLIC
DC Resistance
0.85 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
28
Rated Current-Max
0.42 A
Self Resonance Frequency
250 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. CTC1-R82K
    Central Technologies
    General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
    VS

Alternate Parts for CTC1-R82K

This table gives cross-reference parts and alternative options found for CTC1-R82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC1-R82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTC1F-R82K General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT Central Technologies CTC1-R82K vs CTC1F-R82K
PF0206-R82-KTW General Purpose Inductor, 0.82uH, 10%, 1 Element, ROHS COMPLIANT RCD Components Inc CTC1-R82K vs PF0206-R82-KTW
MS75083-12K General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED API Delevan CTC1-R82K vs MS75083-12K
AM20-R82K-RC General Purpose Inductor, 0.82uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT Allied Components International CTC1-R82K vs AM20-R82K-RC
P0206-0.82UH-KT General Purpose Inductor, 0.82uH, 10%, 1 Element, RCD Components Inc CTC1-R82K vs P0206-0.82UH-KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTC1-R82K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTC1-R82K by Central Technologies

Select Manufacturer
Which Manufacturer of CTC1-R82K would you like to use for your alert(s)?
  • Please alert me when CTC1-R82K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTC1-R82K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTC1-R82K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTC1-R82K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTC1-R82K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTC1-R82K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: