Part Details for CTC1-5R6K by Central Technologies
Overview of CTC1-5R6K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC1-5R6K
CTC1-5R6K CAD Models
CTC1-5R6K Part Data Attributes
|
CTC1-5R6K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTC1-5R6K
Central Technologies
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.195 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for CTC1-5R6K
This table gives cross-reference parts and alternative options found for CTC1-5R6K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC1-5R6K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL03-5.6UH-KB | General Purpose Inductor, 5.6uH, 10%, 1 Element, | RCD Components Inc | CTC1-5R6K vs AL03-5.6UH-KB |
AM20-5R6K-RC-TR | General Purpose Inductor, 5.6uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | CTC1-5R6K vs AM20-5R6K-RC-TR |
10MG561KLF | General Purpose Inductor, 5.6uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | CTC1-5R6K vs 10MG561KLF |
PF0206-5R6-KTW | General Purpose Inductor, 5.6uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | CTC1-5R6K vs PF0206-5R6-KTW |
AL03-5.6UH-KA | General Purpose Inductor, 5.6uH, 10%, 1 Element, | RCD Components Inc | CTC1-5R6K vs AL03-5.6UH-KA |
AM20-5R6K-RC | General Purpose Inductor, 5.6uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | CTC1-5R6K vs AM20-5R6K-RC |
P0206-5.6UH-KB | General Purpose Inductor, 5.6uH, 10%, 1 Element, | RCD Components Inc | CTC1-5R6K vs P0206-5.6UH-KB |
PF0206-5R6-KBW | General Purpose Inductor, 5.6uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | CTC1-5R6K vs PF0206-5R6-KBW |
CTC1F-5R6K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | CTC1-5R6K vs CTC1F-5R6K |