There are no models available for this part yet.
Overview of CTAF03TG by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
CAD Models for CTAF03TG by Central Technologies
Part Data Attributes for CTAF03TG by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
1112
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1112
|
Construction
|
Open Wound
|
Core Material
|
AIR
|
DC Resistance
|
0.0026 Ω
|
Inductance-Nom (L)
|
0.008 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.18 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
3.05 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
140
|
Rated Current-Max
|
4 A
|
Self Resonance Frequency
|
5000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
150 MHz
|
Tolerance
|
2%
|