Part Details for CT9ED220MM80V by EXXELIA Group
Overview of CT9ED220MM80V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9ED220MM80V
CT9ED220MM80V CAD Models
CT9ED220MM80V Part Data Attributes
|
CT9ED220MM80V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9ED220MM80V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 34 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V |
Alternate Parts for CT9ED220MM80V
This table gives cross-reference parts and alternative options found for CT9ED220MM80V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ED220MM80V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79ED220MM80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | CT9ED220MM80V vs CT79ED220MM80VH |
TS79ED227M080F | Tantalum Capacitor, | EXXELIA Group | CT9ED220MM80V vs TS79ED227M080F |
CT79ED227M80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | CT9ED220MM80V vs CT79ED227M80VH |
CT9ED227M080 | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED220MM80V vs CT9ED227M080 |
CT9ED220MM80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | CT9ED220MM80V vs CT9ED220MM80VH(SPE0717) |
CT9ED220UF20%80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | CT9ED220MM80V vs CT9ED220UF20%80VH(SPE0717) |
CT9ED220MM80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 220uF, | EXXELIA Group | CT9ED220MM80V vs CT9ED220MM80VH |
CT79ED220MM80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED220MM80V vs CT79ED220MM80V |
CT79ED220UF20%80V | CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED | Firadec | CT9ED220MM80V vs CT79ED220UF20%80V |
TS79ED227M080A | Tantalum Capacitor, | EXXELIA Group | CT9ED220MM80V vs TS79ED227M080A |