Part Details for CT9ED120UF10%100V by EXXELIA Group
Overview of CT9ED120UF10%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for CT9ED120UF10%100V
CT9ED120UF10%100V CAD Models
CT9ED120UF10%100V Part Data Attributes
|
CT9ED120UF10%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9ED120UF10%100V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.006 mA | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30202-004 | |
Ripple Current | 292.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for CT9ED120UF10%100V
This table gives cross-reference parts and alternative options found for CT9ED120UF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ED120UF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9ED120MK100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | EXXELIA Group | CT9ED120UF10%100V vs CT9ED120MK100VH |
CT9ED120MK100VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | EXXELIA Group | CT9ED120UF10%100V vs CT9ED120MK100VH(SPE0717) |
CT9ED127K100 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ED120UF10%100V vs CT9ED127K100 |
TS79ED127K100A | Tantalum Capacitor, | EXXELIA Group | CT9ED120UF10%100V vs TS79ED127K100A |
CT9ED127K100H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | EXXELIA Group | CT9ED120UF10%100V vs CT9ED127K100H(SPE0717) |
CT79ED127K100H | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 120uF, | EXXELIA Group | CT9ED120UF10%100V vs CT79ED127K100H |
CT9ED120MK100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED120UF10%100V vs CT9ED120MK100V |
CT9ED127K100 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9ED120UF10%100V vs CT9ED127K100 |
TS09ED127K100F | Tantalum Capacitor, | EXXELIA Group | CT9ED120UF10%100V vs TS09ED127K100F |
CT79ED120UF10%100V | CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED | Firadec | CT9ED120UF10%100V vs CT79ED120UF10%100V |