Part Details for CT9ECRD1200UF10%16VH by EXXELIA Group
Overview of CT9ECRD1200UF10%16VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9ECRD1200UF10%16VH
CT9ECRD1200UF10%16VH CAD Models
CT9ECRD1200UF10%16VH Part Data Attributes
|
CT9ECRD1200UF10%16VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9ECRD1200UF10%16VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.008 mA | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 292.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | WIRE |
Alternate Parts for CT9ECRD1200UF10%16VH
This table gives cross-reference parts and alternative options found for CT9ECRD1200UF10%16VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ECRD1200UF10%16VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9ED128K016H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF, | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT9ED128K016H(SPE0717) |
CT9ED1200MK16VH | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF, | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT9ED1200MK16VH |
TS79ED128K016F | Tantalum Capacitor, | EXXELIA Group | CT9ECRD1200UF10%16VH vs TS79ED128K016F |
CT9ED128K016 | Tantalum Capacitor, Polarized, Tantalum (wet), 16V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT9ED128K016 |
CT9ECRD1200UF10%16V | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF, | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT9ECRD1200UF10%16V |
CT9ED1200UF10%16V | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF, | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT9ED1200UF10%16V |
CT9ED1200MK16V | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF, | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT9ED1200MK16V |
TS09ED128K016A | Tantalum Capacitor, | EXXELIA Group | CT9ECRD1200UF10%16VH vs TS09ED128K016A |
CT79ED128K016 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 1200uF, | EXXELIA Group | CT9ECRD1200UF10%16VH vs CT79ED128K016 |
TS09ED128K016F | Tantalum Capacitor, | EXXELIA Group | CT9ECRD1200UF10%16VH vs TS09ED128K016F |