Part Details for CT9ECRA475K125 by EXXELIA Group
Overview of CT9ECRA475K125 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for CT9ECRA475K125
CT9ECRA475K125 CAD Models
CT9ECRA475K125 Part Data Attributes
|
CT9ECRA475K125
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9ECRA475K125
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.8 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 17 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V |
Alternate Parts for CT9ECRA475K125
This table gives cross-reference parts and alternative options found for CT9ECRA475K125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ECRA475K125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9ECRA4.7MK125VH | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9ECRA475K125 vs CT9ECRA4.7MK125VH |
CT9ECRA4.7UF10%125VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9ECRA475K125 vs CT9ECRA4.7UF10%125VH(SPE0717) |
CT9ECRA475K125H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9ECRA475K125 vs CT9ECRA475K125H |
CT9ECRA4.7UF10%125V | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 4.7uF, | EXXELIA Group | CT9ECRA475K125 vs CT9ECRA4.7UF10%125V |
CT9ECRA4.7MK125V | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ECRA475K125 vs CT9ECRA4.7MK125V |