CT9ECRA15MM80V
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF,

Overview of CT9ECRA15MM80V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

CAD Models for CT9ECRA15MM80V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT9ECRA15MM80V by EXXELIA Group

CT9ECRA15MM80V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.8 mm
Dielectric Material
TANTALUM (WET)
Length
17 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Want to compare parts?
  1. CT9ECRA15MM80V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF,
    VS

Alternate Parts for CT9ECRA15MM80V

This table gives cross-reference parts and alternative options found for CT9ECRA15MM80V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ECRA15MM80V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCT4E156X0080AC Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs DCT4E156X0080AC
CT9ECRA156M080VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs CT9ECRA156M080VH(SPE0717)
DCT4E156X0080AS Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs DCT4E156X0080AS
DCT4E156X0080AT Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs DCT4E156X0080AT
CT9ECRA156M080VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs CT9ECRA156M080VH
CT9ECRA15MM80VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs CT9ECRA15MM80VH(SPE0717)
CT9ECRA15MM80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs CT9ECRA15MM80VH
DCT4E156X0080AF Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 15uF, EXXELIA Group CT9ECRA15MM80V vs DCT4E156X0080AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT9ECRA15MM80V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT9ECRA15MM80V by EXXELIA Group

  • Please alert me when CT9ECRA15MM80V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT9ECRA15MM80V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT9ECRA15MM80V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT9ECRA15MM80V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT9ECRA15MM80V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT9ECRA15MM80V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: