Part Details for CT9CRB681063 by EXXELIA Group
Overview of CT9CRB681063 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT9CRB681063
CT9CRB681063 CAD Models
CT9CRB681063 Part Data Attributes
|
CT9CRB681063
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9CRB681063
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CECC-30200; CECC-30202-004; MIL-C-39006 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Shape | WIRE |
Alternate Parts for CT9CRB681063
This table gives cross-reference parts and alternative options found for CT9CRB681063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRB681063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EB68UF10%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB681063 vs CT4EB68UF10%63V |
CT69FC68MK063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB681063 vs CT69FC68MK063V |
CT9HTC68UF+/-10%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB681063 vs CT9HTC68UF+/-10%63V |
CT9CRC68MK063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB681063 vs CT9CRC68MK063V |
CT4EB68UF10%63V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB681063 vs CT4EB68UF10%63V |
CT69FC68MK063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB681063 vs CT69FC68MK063V |
CT9CRC68MK063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB681063 vs CT9CRC68MK063V |
CT9C68MK063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB681063 vs CT9C68MK063V |
CT79D681063 | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB681063 vs CT79D681063 |
CT4EC68MK063V | Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB681063 vs CT4EC68MK063V |