Part Details for CT9CRB100UF10%25V by EXXELIA Group
Overview of CT9CRB100UF10%25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for CT9CRB100UF10%25V
CT9CRB100UF10%25V CAD Models
CT9CRB100UF10%25V Part Data Attributes
|
CT9CRB100UF10%25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9CRB100UF10%25V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.4 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30202-004 | |
Ripple Current | 97.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | WIRE |
Alternate Parts for CT9CRB100UF10%25V
This table gives cross-reference parts and alternative options found for CT9CRB100UF10%25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9CRB100UF10%25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79B100MK25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB100UF10%25V vs CT79B100MK25V |
CT9B107K025 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9CRB100UF10%25V vs CT9B107K025 |
CT79B100UF10%25V | CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED | Firadec | CT9CRB100UF10%25V vs CT79B100UF10%25V |
CT9B100MK25VH | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CT9CRB100UF10%25V vs CT9B100MK25VH |
CT9B100UF10%25V | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CT9CRB100UF10%25V vs CT9B100UF10%25V |
CT9B107K025H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CT9CRB100UF10%25V vs CT9B107K025H(SPE0717) |
CT79B107K025 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CT9CRB100UF10%25V vs CT79B107K025 |
CT9B100MK25VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CT9CRB100UF10%25V vs CT9B100MK25VH(SPE0717) |
CT79B100UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9CRB100UF10%25V vs CT79B100UF10%25V |
TS79B107K025A | Tantalum Capacitor, | EXXELIA Group | CT9CRB100UF10%25V vs TS79B107K025A |