Part Details for CT9A8UF10%30VH by EXXELIA Group
Overview of CT9A8UF10%30VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for CT9A8UF10%30VH
CT9A8UF10%30VH CAD Models
CT9A8UF10%30VH Part Data Attributes
|
CT9A8UF10%30VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CT9A8UF10%30VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.8 mm | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 31.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CT9A8UF10%30VH
This table gives cross-reference parts and alternative options found for CT9A8UF10%30VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9A8UF10%30VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9A8UF10%30V | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | CT9A8UF10%30VH vs CT9A8UF10%30V |
CT9A805K030 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9A8UF10%30VH vs CT9A805K030 |
CT9CRA8UF10%30VH | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | CT9A8UF10%30VH vs CT9CRA8UF10%30VH |
CT9CRA8UF10%30V | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | CT9A8UF10%30VH vs CT9CRA8UF10%30V |
CT9A8MK30V | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | CT9A8UF10%30VH vs CT9A8MK30V |
TS09A805K030F | Tantalum Capacitor, | EXXELIA Group | CT9A8UF10%30VH vs TS09A805K030F |
TS09A805K030A | Tantalum Capacitor, | EXXELIA Group | CT9A8UF10%30VH vs TS09A805K030A |
CT9A805K030H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | CT9A8UF10%30VH vs CT9A805K030H(SPE0717) |